• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek MFG-2120MA Mains-powered Calibrated to (ISO standards) 1 µHz - 20 MHz 1-channel Arbitrary, Sinus, Rectangle, T

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Arbitrary function generator MFG-2120MA

  • 1 µHz - 10 MHz
  • 25 MHz pulse generator
  • Power amplifier: NF, 100 kHz, output 20 W
  • Modulation/sweep/burst/frequency counter
  • True point by point output
  • Arbitrary function: 200 MSA/s
  • 100 MHz repeat rate
  • 14-bit resolution
  • 16 kpts memory depth

Technical specifications

Product type

Mains-powered

Frequency range

1 µHz - 20 MHz

Signal output types

Arbitrary

Sinus

Rectangle

Triangle

Pulse

Distortion factor (sine)

0.1 %

Square wave slew rate

15 ns

Display

Digital

ISO standards

Internal modulation

AM, FM, PM, PWM, FSK, ASK, PSK, SUM

Frequency reading (external)

5 Hz - 150 MHz

Dim

(W x H) 266 mm x 107 mm

Weight

2.5 kg

No. of channels

1-channel

Max. frequency

20 MHz

Min. frequency

1 µHz

Features

incl. cycle counter

Modulation

Amplifier

Width

266 mm

Height

107 mm

Interfaces

USB

Voltage supply

Mains

Type

MFG-2120MA

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2387434 GW Instek MFG-2120MA Mains-powered Calibrated to (ISO standards) 1 µHz - 20 MHz 1-channel Arbitrary, Sinus, Rectangle, T

Description

Single-channel arbitrary function generator with max. 20 MHz bandwidth and a pulse generator, whose frequency reaches 25 MHz. The integrated power amplifier is ideal for audio applications.

This text is machine translated.

Features

  • Pulse generator
  • Modulation
  • Sweep
  • Burst
  • Frequency counter
  • LF power amplifier.

What kind of Function Generators are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.