• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PPT-3615 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 36 0 - 3 A GPIB remote controlled

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GW Instek PPT-3615 Laboratory power supply, adjustable from 0 V to 36 V 3 A.

  • 0 - 36 / 0 - 3 A
  • GPIB
  • remote controlled

Technical specifications

  • Load stabilization: Less than 6MV
  • Line control: Less than 3MV
Type

PPT-3615

Product type

Bench PSU (adjustable voltage)

Technology

Linear regulated PSU

Interfaces

GPIB

Features

remote controlled

Dim

(L x W x H) 346 x 225 x 145 mm

DAkkS standards

Weight

10 kg

Output voltage (max.)

36 V

Output voltage (min.)

0 V

Max. output current

3 A

Output current (min.)

0 A

Width

225 mm

Height

145 mm

Length

346 mm

Max. temperature

+40 °C

Min. temperature

0 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2468929 GW Instek PPT-3615 Bench PSU (adjustable voltage) Calibrated to (DAkkS standards) 0 - 36 0 - 3 A GPIB remote controlled

What kind of Bench power supply units are you looking for?