• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GW Instek PSW250-4.5 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 250 0 - 4.5 A 360 W USB , LAN, GPI

Image similar
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

GW Instek PSW250-4.5 Laboratory power supply, adjustable from 0 V to 250 V 4.5 A.

  • 0 - 250 / 0 - 4.5 A
  • 360 W
  • USB , LAN, GPIB
  • remote controlled

Technical specifications

Type

PSW250-4.5

Product type

Bench PSU (adjustable voltage)

360 W

Interfaces

USB

LAN

GPIB

Features

remote controlled

Dim

(L x W x H) 350 x 71 x 124 mm

ISO standards

Weight

3 kg

Output voltage (max.)

250 V

Output voltage (min.)

0 V

Max. output current

4.5 A

Output current (min.)

0 A

Load balance

0.1 %

Mains control

0.1 %

Width

71 mm

Height

124 mm

Length

350 mm

Max. temperature

+50 °C

Min. temperature

0 °C

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2468186 GW Instek PSW250-4.5 Bench PSU (adjustable voltage) Calibrated to (ISO standards) 0 - 250 0 - 4.5 A 360 W USB , LAN, GPI

What kind of Bench power supply units are you looking for?