• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS 12V/140A 082564 Battery coupler

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 45.99 / piece)
€ 45.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Continuous current 140 A
  • Max. current 160 A
  • Consumption during operation: 140 mA
  • Standby consumption 100 uA
Product type

Battery coupler

Length

82 mm

Width

82 mm

Height

51 mm

Dim

(L x W x H) 82 x 82 x 51 mm

Documents & Downloads

Datasheet

Datasheet 3642621 GYS 12V/140A 082564 Battery coupler

User & Safety Instructions

User & Safety Instructions 3642621 GYS 12V/140A 082564 Battery coupler

Description

The 12 V/140 A battery coupler enables the simultaneous charging of two lead-acid batteries. It is Ideal for recreational vehicles (caravans, boats), since it enables a mutual, fast and reliable charging of the starter as well as of the additional battery (auxiliary battery). The compact coupler can be installed near the starter battery for optimum operation.

CHARGING FLOW MANAGER FOR LEAD-ACID BATTERIES
ON - When one of the batteries reaches a voltage greater than 13.3 V, the coupler switches over and allows the other battery to be charged at the same time.
OFF - When the battery voltage drops below 12.8 V, the coupler is disconnected to protect the batteries from possible discharge.

140 A GUARANTEE A COMPLETE CHARGING OF THE BATTERIES
The 140 A continuous current (160 A peak current) approved by the coupling make it possible to fully utilize the power of "high performance" generators used in recreational vehicles. Both batteries are fully charged very quickly.

This text is machine translated.

What kind of Battery & Charger Accessories are you looking for?

More interesting products

(*All information is plus legal VAT)