• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS Jump starter 089846 Jump start current (12 V)=500 A

Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 189.99 / piece)
€ 189.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Dim

(W x H x D) 13.8 x 21.8 x 6.2 cm

Product type

Jump starter

Max. operating pressure

10 bar

Weight

1.2 kg

Capacity (mAh, Ah)

3 Ah

Width

13.8 cm

Height

21.8 cm

Depth

6.2 cm

Jump start current (12 V)

500 A

Documents & Downloads

Datasheet

Datasheet 3805692 GYS Jump starter 089846 Jump start current (12 V)=500 A

User & Safety Instructions

User & Safety Instructions 3805692 GYS Jump starter 089846 Jump start current (12 V)=500 A

Description

The ultra-compact and powerful Nomad Power air 502 combines all the essential functions to master unforeseen situations. Jump start, compressor, charging function and LED-lighting:
All important functions in one compact device.

SECURE JUMP START FOR YOUR VEHICLE

Its high-performance lithium battery provides extraordinary high performance with a compact size. It provides up to 500 A for immediate start of vehicles fitted with a 12 V lead battery – liquid, gel, AGM or Start&Stop – from 5 to 90 Ah: Motorcycle, quad, car, SUV, etc.
The intelligent jump-start cable protects the vehicle battery and the vehicle electronics:
• Short-circuit protection;
• Surge protection;
• Polarity reversal protection;
• Protection against excessive starting currents.

FASTER, MORE EFFICIENT PUMPING

The integrated compressor is based on a 22 mm cylinder pump, which stands for quality and performance. This design enables a high air flow rate of 28 l/min:
• Faster pumping;
• More stable operation and reduced risk of overheating;
• Longer life.
The Nomad Power Air 502 delivers up to 10 bar (150 psi) for almost all applications. Set the desired pressure or simply use one of the 4 preset modes: Auto, motorcycle, bicycle, ball. The compressor stops automatically when the set reference pressure is reached.

BE CONNECTED EVERYWHERE

Use the Nomad Power Air 502 as a power bank for charging your devices.
• USB-A and USB-C connectors;
• Capacity of 3 Ah;
• Ideal for smartphone, tablet, GPS.

ILLUMINATION AND SIGNAL FUNCTION FOR EVERY SITUATION

Its integrated LED lamp has over 3 operating modes: Continuous, flash and SOS lighting. Perfect for emergencies or night-time use.

This text is machine translated.

Scope of delivery

  • Charging cable
  • USB-C cable
  • Various valve adapters
  • Air tube
  • Intelligent jump-start cable

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)