• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS LCD TECHNO 11 TRUE COLOR 064997 Welder's hard hat EN 166, EN 175, EN 379 Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

8 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 8 Piece(s) available
14-day return policy included

Highlights & Details

WELDING HELMET LCD TECHNO 11 TRUE COLOR

Our service for you

Technical specifications

  • Field of view 98 x 35 mm
  • Brightness level: 3
  • Dark: 11
  • Power supply: solar
Product type

Welder's hard hat

Factory colour

Black

Weight

420 g

EN standard

EN 166

EN 175

EN 379

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2347905 GYS LCD TECHNO 11 TRUE COLOR 064997 Welder's hard hat EN 166, EN 175, EN 379 Black

User & Safety Instructions

User & Safety Instructions 2347905 GYS LCD TECHNO 11 TRUE COLOR 064997 Welder's hard hat EN 166, EN 175, EN 379 Black

Description

The optoelectronic hood TECHNO 11 TRUE COLOR protects the face and eyes of the welder from UV, infrared and splash water. Fully automatic, the mask changes from clear to tinted status in fractions of a second as soon as it is primed. Fitted with a headband, it frees the hand of the welder and offers the necessary comfort for welding.

This text is machine translated.

Features

  • Mask with headband
  • Face and neck completely protected
  • Front headband for more comfort
  • Informative four-color
  • Process packaging
  • Solar-operated
  • TRUE COLOR technology.

More interesting products

(*All information is plus legal VAT)