• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

GYS Till roll 056220 Width: 38 mm Length: 6 m 2 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

30 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.50)
€ 5.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Till roll

Width

38 mm

Length

6 m

Content

2 pc(s)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2108650 GYS Till roll 056220 Width: 38 mm Length: 6 m 2 pc(s)

Description

2 paper rolls for BT551.

This text is machine translated.