• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic 1114725 WSS 1 Water leak detector incl. external sensor mains-powered, via mains outlet

1/10
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

45 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Water-protection switch WSS 1

  • Water leaks are detected reliably by a water sensor
  • In the event of a fault, the power supply and water supply are interrupted
  • The water sensor and the solenoid valve are continuously monitored
  • Visual and acoustic alarming in case of a fault

Technical specifications

  • Ambient temperature: 0 ... +50 °C
  • Relative humidity: < 80%
  • Dimension WSS 1: 98 x 60 x 41 mm
  • Dimension WSS 1V:84 x 54 x 40 mm
  • Water sensor dimensions 75 x 30 x 8 mm
  • Weight WSS 1/WSS 1V/Water sensor 157/315/56 g
  • Operating voltage: 230 V AC Power consumption: Approx. 5.0 W
  • Power consumption (standby) max. approx. 0.5 W
  • Breaking capacity (resistive load): Max. 3680 W
  • Trigger sensitivity ≈100 kOhm
  • Protection class: IP20
  • Water sensor-connection 3.5 mm
  • Solenoid valve port 2.5 mm
  • Water connection G3/4
  • Cable lengths: Approx. 2 m
Product type

Water leak detector

Detector features

incl. external sensor

Operating voltage

230 V

Power supply (LOV)

mains-powered

via mains outlet

Sound pressure

80 dB

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3098620 H-Tronic 1114725 WSS 1 Water leak detector incl. external sensor mains-powered, via mains outlet

User & Safety Instructions

User & Safety Instructions 3098620 H-Tronic 1114725 WSS 1 Water leak detector incl. external sensor mains-powered, via mains outlet

Description

Are you looking for reliable protection against water damages and the associated high renovation costs? Do you want to additionally protect your washing machine or dishwasher? Here's the solution! The water-protection switch WSS 1 detects leaks, alarms the user acoustically as well as optically over them and switches off the power as well as water supply.

Possible applications are: Detection of defects at washing machines, dishwashers or hot water heaters. Alarm for intruding flood water or additional protection for water level switches or float switches.

This text is machine translated.

Scope of delivery

  • Water-protection switch WSS 1
  • Water sensor and solenoid valve
  • Manual German/English.

More interesting products

(*All information is plus legal VAT)