• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H-Tronic LED electronic ballast PCB 230 V AC 15 mA

Product type
LED electronic ballast PCB
Forward current I(F)
15 mA
Type
LED series board, standard
Operating voltage
230 V AC
Dim
(L x W) 32 mm x 20 mm
EAN:
Part number:
Item no:
Fast track dispatch on Wed 28 Oct

276 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.79 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

H-Tronic LED electronic ballast PCB 230 V AC 15 mA

Our service for you

  • The image shows a ticked checkbox next to the text 'Fully assembled'.

Technical specifications

Product type

LED electronic ballast PCB

Type

LED series board, standard

Operating voltage

230 V AC

Forward current I(F)

15 mA

Dim

(L x W) 32 mm x 20 mm

Length

32 mm

Width

20 mm

RoHS-compliant

Yes

Type

Mains voltage

Operating voltage

230 V AC

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 184985 H-Tronic LED electronic ballast PCB 230 V AC 15 mA

Circuit diagramm

Circuit diagramm 184985 H-Tronic LED electronic ballast PCB 230 V AC 15 mA

Conformity certificate

Conformity certificate 184985 H-Tronic LED electronic ballast PCB 230 V AC 15 mA

Description

For direct operation of a standard LED at mains voltage. Component fully assembled and tested.

Hints

Component runs on mains voltage!

What kind of LED Ballast Circuit Boards are you looking for?

More interesting products

(*All information is plus legal VAT)