• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H0 Märklin C (incl. track bed) 24994 Feeder track, Straight 94.2 mm

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

149 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Manufacturer part #

24994

Size

H0

Product type

H0 Märklin C (incl. track bed)

Track type

Feeder track

Straight

Length

94.2 mm

Type

Moment contact via vehicle polisher

Content

1 pc(s)

Age category

15 years and over

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 213877 H0 Märklin C (incl. track bed) 24994 Feeder track, Straight 94.2 mm

Description

C tracks are detailed lookalikes of real tracks laid on an embankment. The track height is 2.3mm. C tracks are part of an advanced model railway concept that allows complex track layouts. Any actuators are hidden under the embankment. Wiring uses snap-in connecctors. Märklin has managed to combine easy handling (including the require child safety measures) with both natural-looking low track heights and embankments. In short, tracks designed for model railway purists.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)