• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

H0 RocoLine (w/o track bed) 42427 Curve 12 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 4.17 / piece)
€ 49.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

H0 Rocoline track system without bedding

  • Profile height 2.1 mm

Technical specifications

Manufacturer part #

42427

Size

H0

Product type

H0 RocoLine (w/o track bed)

Track type

Curve

Radius (model train)

826.4 mm

Angle

15°

Type

Track bends R9

Content

12 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 214492 H0 RocoLine (w/o track bed) 42427 Curve 12 pc(s)

Description

Features

  • - Profile height 2.1 mm

More interesting products

(*All information is plus legal VAT)