• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ACA566D RCBO 2-pin 16 A 0.01 A 240 V

Product type
RCBO
Number of pins
2
Release characteristics
C
Differential current rating
0.01 A
Nominal current - rounded value
16 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

2

Release characteristics

C

Differential current rating

0.01 A

Content

1 pc(s)

Nominal current

16 A

Nominal current - rounded value

16 A

Switch-off capacity

10 kA

Nominal voltage

240 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3199423 Hager ACA566D RCBO 2-pin 16 A 0.01 A 240 V

User & Safety Instructions

User & Safety Instructions 3199423 Hager ACA566D RCBO 2-pin 16 A 0.01 A 240 V

Description

Residual current circuit breaker 1P+N 10kA C-16A 10mA type A. Residual current circuit breaker according to DIN EN61009-1 (VDE 0664-20) and DIN EN 61009-2-1 (VDE 0664-21) with bi-connect terminals at the bottom, blue test button and fault current display. Simple removal from the multi-phase bus system. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.

This text is machine translated.