• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ADF960D RCBO 2-pin 10 A 0.03 A 230 V

Product type
RCBO
Number of pins
2
Release characteristics
C
Differential current rating
0.03 A
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

2

Release characteristics

C

Differential current rating

0.03 A

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Nominal voltage

230 V

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3360474 Hager ADF960D RCBO 2-pin 10 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 3360474 Hager ADF960D RCBO 2-pin 10 A 0.03 A 230 V