• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ADS940D RCBO 2-pin 40 A 0.03 A 240 V

Product type
RCBO
Number of pins
2
Release characteristics
B
Differential current rating
0.03 A
Nominal current - rounded value
40 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

2

Release characteristics

B

Differential current rating

0.03 A

Content

1 pc(s)

Nominal current

40 A

Nominal current - rounded value

40 A

Switch-off capacity

6 kA

Nominal voltage

240 V

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3199488 Hager ADS940D RCBO 2-pin 40 A 0.03 A 240 V

User & Safety Instructions

User & Safety Instructions 3199488 Hager ADS940D RCBO 2-pin 40 A 0.03 A 240 V

Description

Residual current circuit breaker 1P+N 6kA B-40A 30mA type A QuickConnect. Residual current circuit breaker in accordance with DIN EN 61009-1 (VDE 0664-20) with QuickConnect terminal, at outlet up to 20 A and at access up to 63 A, blue test button and fault current indicator. Simple individual removal from the phase-rail network. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.

This text is machine translated.