Datasheet 3199492 Hager ADS975D RCBO 2-pin 25 A 0.03 A 240 V
User & Safety Instructions
User & Safety Instructions 3199492 Hager ADS975D RCBO 2-pin 25 A 0.03 A 240 V
Description
Residual current circuit breaker 1P+N 6kA C-25A 30mA type A QuickConnect. Residual current circuit breaker in accordance with DIN EN 61009-1 (VDE 0664-20) with QuickConnect terminal, at outlet up to 20 A and at access up to 63 A, blue test button and fault current indicator. Simple individual removal from the phase-rail network. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.
Residual current circuit breaker 1P+N 6kA C-25A 30mA type A QuickConnect. Residual current circuit breaker in accordance with DIN EN 61009-1 (VDE 0664-20) with QuickConnect terminal, at outlet up to 20 A and at access up to 63 A, blue test button and fault current indicator. Simple individual removal from the phase-rail network. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.