• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager ADZ310D RCBO 4-pin 10 A 0.03 A 230 V

Product type
RCBO
Number of pins
4
Release characteristics
B
Differential current rating
0.03 A
Nominal current - rounded value
10 A
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

RCBO

Number of pins

4

Release characteristics

B

Differential current rating

0.03 A

Dim

(W x H x D) 300 x 200 x 400 mm

Content

1 pc(s)

Nominal current

10 A

Nominal current - rounded value

10 A

Switch-off capacity

6 kA

Nominal voltage

230 V

Width

300 mm

Height

200 mm

Depth

400 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3199954 Hager ADZ310D RCBO 4-pin 10 A 0.03 A 230 V

User & Safety Instructions

User & Safety Instructions 3199954 Hager ADZ310D RCBO 4-pin 10 A 0.03 A 230 V

Description

Residual current circuit breaker 3X 1P+N 6kA B-10A 30mA type A QuickConnect. Residual current circuit breaker in accordance with DIN EN 61009-1 (VDE 0664-20) with 3 x 1-pole circuit breaker for 230 V AC circuits and a residual current circuit breaker in compact casing. QuickConnect terminal to DIN EN 60898-1 (VDE 0641-11), at the outlet up to 16 A and at access up to 63 A, blue test button and fault current display. Simple individual removal from the phase-rail network. Suitable for add-on installation of additional devices. Labelling possibility directly on the device.

This text is machine translated.