• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager Audio building intercom White

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Audio building intercom

Features

Volume adjustment

Factory colour

White

Width

50 mm

Height

192 mm

Documents & Downloads

Datasheet

Datasheet 3818522 Hager Audio building intercom White

User & Safety Instructions

User & Safety Instructions 3818522 Hager Audio building intercom White

Description

The internal unit for door entry systems in accordance with DIN EN 50486 uses 1+n technology for efficient communication. The device has a receiver held by a magnet and a reed contact, and is designed for wall mounting. Robust ABS-plastic casing, door opener and light sensor as well as a green LED for call display enhance the user-friendliness. The built-in volume control provides an additional call answering machine. Up to three units can be operated in parallel.

This text is machine translated.