• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager B1501507030O Cable duct (L x W x H) 2000 x 19 x 19 mm 2 m Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable duct

Content

2 m

Factory colour

Grey

Dim

(L x W x H) 2000 x 19 x 19 mm

Length

2000 mm

Width

19 mm

Height

19 mm

Grey

19

FALSE

19 mm

7030

Untreated

Polyvinyl chloride (PVC)

2000 m

Plastic

Other

0

0

TRUE

FALSE

158 mm²

FALSE

FALSE

FALSE

FALSE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2814857 Hager B1501507030O Cable duct (L x W x H) 2000 x 19 x 19 mm 2 m Grey