

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable duct
2 m
Grey
(L x W x H) 2000 x 31 x 23 mm
2000 mm
31 mm
23 mm
Grey
31
FALSE
23 mm
7030
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Other
0
0
TRUE
FALSE
240 mm²
FALSE
FALSE
FALSE
FALSE
Datasheet 2814858 Hager B2002507030O Cable duct (L x W x H) 2000 x 31 x 23 mm 2 m Grey
User & Safety Instructions 2814858 Hager B2002507030O Cable duct (L x W x H) 2000 x 31 x 23 mm 2 m Grey