

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable duct
2 m
Grey
(L x W x H) 2000 x 18 x 32 mm
2000 mm
18 mm
32 mm
Grey
18
FALSE
32 mm
7030
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Bottom perforation
0
0
TRUE
FALSE
342 mm²
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 2814636 Hager B3001507030B Cable duct (L x W x H) 2000 x 18 x 32 mm 2 m Grey
User & Safety Instructions 2814636 Hager B3001507030B Cable duct (L x W x H) 2000 x 18 x 32 mm 2 m Grey