

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable duct
2 m
Grey
(L x W x H) 2000 x 67 x 45 mm
2000 mm
67 mm
45 mm
Grey
67
FALSE
45 mm
7030
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Bottom perforation
0
0
TRUE
FALSE
1809 mm²
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 2814641 Hager B4006007030B Cable duct (L x W x H) 2000 x 67 x 45 mm 2 m Grey
User & Safety Instructions 2814641 Hager B4006007030B Cable duct (L x W x H) 2000 x 67 x 45 mm 2 m Grey