• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager B4008047030 End piece Endpiece (W x H) 80 mm x 40 mm 1 pc(s) Stone grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

End piece

Component

Endpiece

Content

1 pc(s)

Factory colour

Stone grey

Dim

(W x H) 80 mm x 40 mm

Width

80 mm

Height

40 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2893794 Hager B4008047030 End piece Endpiece (W x H) 80 mm x 40 mm 1 pc(s) Stone grey

Description

End made of PVC for cable trunking BA6 40x80mm stone gray

This text is machine translated.