

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable duct
2 m
Grey
(L x W x H) 2000 x 66 x 65 mm
2000 mm
66 mm
65 mm
Grey
66
FALSE
65 mm
7030
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Bottom perforation
0
0
TRUE
FALSE
2977 mm²
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 2814646 Hager B6006007030B Cable duct (L x W x H) 2000 x 66 x 65 mm 2 m Grey
User & Safety Instructions 2814646 Hager B6006007030B Cable duct (L x W x H) 2000 x 66 x 65 mm 2 m Grey