

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable duct
2 m
Grey
(L x W x H) 2000 x 156 x 65 mm
2000 mm
156 mm
65 mm
Grey
156
FALSE
65 mm
7030
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Other
0
0
TRUE
FALSE
7185 mm²
FALSE
FALSE
FALSE
FALSE
Datasheet 2814871 Hager B6015007030O Cable duct (L x W x H) 2000 x 156 x 65 mm 2 m Grey
User & Safety Instructions 2814871 Hager B6015007030O Cable duct (L x W x H) 2000 x 156 x 65 mm 2 m Grey