

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable duct
2 m
Grey
(L x W x H) 2000 x 107 x 85 mm
2000 mm
107 mm
85 mm
Grey
107
FALSE
85 mm
7030
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Bottom perforation
0
0
TRUE
FALSE
6912 mm²
FALSE
FALSE
FALSE
FALSE
not relevant
Datasheet 2814875 Hager B8010007030B Cable duct (L x W x H) 2000 x 107 x 85 mm 2 m Grey
User & Safety Instructions 2814875 Hager B8010007030B Cable duct (L x W x H) 2000 x 107 x 85 mm 2 m Grey