• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BA6300250BLAUB Cable duct (L x W x H) 2 m x 30 mm x 33 mm 2 m Blue

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable duct

Content

2 m

Factory colour

Blue

Dim

(L x W x H) 2 m x 30 mm x 33 mm

Length

2 m

Width

30 mm

Height

33 mm

Blue

30

FALSE

33 mm

Slotted

TRUE

2 m

Bottom perforation

868 mm²

6 mm

4 mm

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2819210 Hager BA6300250BLAUB Cable duct (L x W x H) 2 m x 30 mm x 33 mm 2 m Blue

User & Safety Instructions

User & Safety Instructions 2819210 Hager BA6300250BLAUB Cable duct (L x W x H) 2 m x 30 mm x 33 mm 2 m Blue

Description

Cable trunking made of PVC BA6 30x25mm blue. Wiring trunking, comprising base with side punching and upper part. Floor punching according to EN 50085

This text is machine translated.