• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BA64001507030O Cable duct (L x W x H) 2 m x 20 mm x 43 mm 2 m Grey

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Cable duct

Content

2 m

Factory colour

Grey

Dim

(L x W x H) 2 m x 20 mm x 43 mm

Length

2 m

Width

20 mm

Height

43 mm

Grey

20

FALSE

43 mm

Slotted

TRUE

2 m

760 mm²

6 mm

4 mm

TRUE

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2819446 Hager BA64001507030O Cable duct (L x W x H) 2 m x 20 mm x 43 mm 2 m Grey

Description

Cable trunking without base punching made of PVC BA6 40x15mm stone gray

This text is machine translated.