

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable duct
2 m
Blue
(L x W x H) 2 m x 45 mm x 43 mm
2 m
45 mm
43 mm
Blue
45
FALSE
43 mm
Slotted
TRUE
2 m
Bottom perforation
1786 mm²
6 mm
4 mm
TRUE
not relevant
Datasheet 2819217 Hager BA6400400BLAUB Cable duct (L x W x H) 2 m x 45 mm x 43 mm 2 m Blue
User & Safety Instructions 2819217 Hager BA6400400BLAUB Cable duct (L x W x H) 2 m x 45 mm x 43 mm 2 m Blue