

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable duct
2 m
Blue
(L x W x H) 2 m x 60 mm x 64 mm
2 m
60 mm
64 mm
Blue
60
FALSE
64 mm
Slotted
TRUE
2 m
Bottom perforation
3953 mm²
6 mm
4 mm
TRUE
not relevant
Datasheet 2819218 Hager BA6600600BLAUB Cable duct (L x W x H) 2 m x 60 mm x 64 mm 2 m Blue
User & Safety Instructions 2819218 Hager BA6600600BLAUB Cable duct (L x W x H) 2 m x 60 mm x 64 mm 2 m Blue