

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable duct
2 m
Grey
(L x W x H) 2 m x 129 mm x 65 mm
2 m
129 mm
65 mm
Grey
129
FALSE
65 mm
Slotted
TRUE
2 m
Bottom perforation
7740 mm²
6 mm
4 mm
TRUE
not relevant
Datasheet 2819224 Hager BA66012007030B Cable duct (L x W x H) 2 m x 129 mm x 65 mm 2 m Grey
User & Safety Instructions 2819224 Hager BA66012007030B Cable duct (L x W x H) 2 m x 129 mm x 65 mm 2 m Grey