

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable duct
2 m
Blue
(L x W x H) 2 m x 25 mm x 40 mm
2 m
25 mm
40 mm
Blue
25
FALSE
40 mm
Slotted
TRUE
2 m
Bottom perforation
605 mm²
6 mm
TRUE
not relevant
Datasheet 2819427 Hager BA740025BL Cable duct (L x W x H) 2 m x 25 mm x 40 mm 2 m Blue
User & Safety Instructions 2819427 Hager BA740025BL Cable duct (L x W x H) 2 m x 25 mm x 40 mm 2 m Blue