

Cable duct
2 m
Blue
(L x W x H) 2 m x 40 mm x 40 mm
2 m
40 mm
40 mm
Blue
40
FALSE
40 mm
Slotted
TRUE
2 m
Bottom perforation
1018 mm²
6 mm
TRUE
not relevant
Datasheet 2819420 Hager BA740040BL Cable duct (L x W x H) 2 m x 40 mm x 40 mm 2 m Blue
User & Safety Instructions 2819420 Hager BA740040BL Cable duct (L x W x H) 2 m x 40 mm x 40 mm 2 m Blue