

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable duct
2 m
Blue
(L x W x H) 2 m x 25 mm x 60 mm
2 m
25 mm
60 mm
Blue
25
FALSE
60 mm
Slotted
TRUE
2 m
Bottom perforation
1045 mm²
6 mm
TRUE
not relevant
Datasheet 2819428 Hager BA760025BL Cable duct (L x W x H) 2 m x 25 mm x 60 mm 2 m Blue
User & Safety Instructions 2819428 Hager BA760025BL Cable duct (L x W x H) 2 m x 25 mm x 60 mm 2 m Blue