

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Cable duct
2 m
Grey
(L x W x H) 2 m x 120 mm x 60 mm
2 m
120 mm
60 mm
Grey
120
FALSE
60 mm
Slotted
TRUE
2 m
Bottom perforation
5558 mm²
6 mm
TRUE
not relevant
Datasheet 2819433 Hager BA760120 Cable duct (L x W x H) 2 m x 120 mm x 60 mm 2 m Grey
User & Safety Instructions 2819433 Hager BA760120 Cable duct (L x W x H) 2 m x 120 mm x 60 mm 2 m Grey