

Cable duct
2 m
Blue
(L x W x H) 2 m x 25 mm x 80 mm
2 m
25 mm
80 mm
Blue
25
FALSE
80 mm
Slotted
TRUE
2 m
Bottom perforation
1485 mm²
6 mm
TRUE
not relevant
Datasheet 2819434 Hager BA780025BL Cable duct (L x W x H) 2 m x 25 mm x 80 mm 2 m Blue
User & Safety Instructions 2819434 Hager BA780025BL Cable duct (L x W x H) 2 m x 25 mm x 80 mm 2 m Blue