Datasheet 3199185 Hager BDH380E BDH380E RCCB 3-phase A 3-pin 125 A 0.03 A 230 V
User & Safety Instructions
User & Safety Instructions 3199185 Hager BDH380E BDH380E RCCB 3-phase A 3-pin 125 A 0.03 A 230 V
Description
Residual current block 3pin 125A 30mA type HI. FI-Block type A HI (pulse current-sensitive and high immunity) according to DIN EN 61009-1 (VDE 0664-20) can be attached to circuit breakers. With clamp strength reinforcement and DIN rail clip with two retaining positions. Device is lead-sealable.
This text is machine translated.
Description
Residual current block 3pin 125A 30mA type HI. FI-Block type A HI (pulse current-sensitive and high immunity) according to DIN EN 61009-1 (VDE 0664-20) can be attached to circuit breakers. With clamp strength reinforcement and DIN rail clip with two retaining positions. Device is lead-sealable.