
Technical specifications
- Product type
Grommet
- Component
Top part
- Supplied length
0.5 m
- Content
2 pc(s)
- Dim
(L x W) 499 mm x 300 mm
- Length
499 mm
- Width
300 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3358551 Hager BKG3002LA Grommet Top part (L x W) 499 mm x 300 mm 2 pc(s)
User & Safety Instructions
User & Safety Instructions 3358551 Hager BKG3002LA Grommet Top part (L x W) 499 mm x 300 mm 2 pc(s)
User & Safety Instructions 3358551 Hager BKG3002LA Grommet Top part (L x W) 499 mm x 300 mm 2 pc(s)
Information
Information 3358551 Hager BKG3002LA Grommet Top part (L x W) 499 mm x 300 mm 2 pc(s)

















