
Technical specifications
- Product type
Bottom part
- Component
Bottom part
- Content
2 m
- Dim
(L x W x H) 2000 x 2000 x 80 mm
- Length
2000 mm
- Width
2000 mm
- Height
80 mm
- UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3358628 Hager BKGD300801 Bottom part Bottom part (L x W x H) 2000 x 2000 x 80 mm 2 m
User & Safety Instructions
User & Safety Instructions 3358628 Hager BKGD300801 Bottom part Bottom part (L x W x H) 2000 x 2000 x 80 mm 2 m
User & Safety Instructions 3358628 Hager BKGD300801 Bottom part Bottom part (L x W x H) 2000 x 2000 x 80 mm 2 m
Information
Information 3358628 Hager BKGD300801 Bottom part Bottom part (L x W x H) 2000 x 2000 x 80 mm 2 m












