• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BKIS121304D9016 Inside corner (L x W) 250 mm x 130 mm 1 pc(s) Traffic white

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inside corner

Content

1 pc(s)

Factory colour

Traffic white

Dim

(L x W) 250 mm x 130 mm

Length

250 mm

Width

130 mm

Material

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3202486 Hager BKIS121304D9016 Inside corner (L x W) 250 mm x 130 mm 1 pc(s) Traffic white

User & Safety Instructions

User & Safety Instructions 3202486 Hager BKIS121304D9016 Inside corner (L x W) 250 mm x 130 mm 1 pc(s) Traffic white

Description

Inner corner made of steel sheet to BHIS 12.5x230mm upper part 2x80mm VWHITE. Inner corner made of basic profile as a molded part for integrated wall dado trunking. Note: Potential equalization and earthing measures must be carried out professionally.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.