• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BKIS121306EVERZ End piece (L x W) 70 mm x 130 mm 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

End piece

Content

1 pc(s)

Dim

(L x W) 70 mm x 130 mm

Length

70 mm

Width

130 mm

Material

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3201233 Hager BKIS121306EVERZ End piece (L x W) 70 mm x 130 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3201233 Hager BKIS121306EVERZ End piece (L x W) 70 mm x 130 mm 1 pc(s)

Description

End made of steel sheet to BHIS 12.5x130mm upper section 80mm galvanized. End piece as a molded part for integrated wall ducts. Note: Potential equalization and earthing measures must be carried out professionally.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.