

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
L-section rail
2 m
Traffic white
(L x W) 2000 mm x 25 mm
2000 mm
25 mm
Steel
25 mm
White
25
Side profile
TRUE
25 mm
9016
Coated
2000 m
Steel
TRUE
not relevant
Datasheet 2823125 Hager BKIS2513019016 L-section rail (L x W) 2000 mm x 25 mm 2 m Traffic white
User & Safety Instructions 2823125 Hager BKIS2513019016 L-section rail (L x W) 2000 mm x 25 mm 2 m Traffic white
The necessary accessories are required to use the article as described.