• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BR651004H9011 Inside corner Inside corner (W x D) 100 mm x 68 mm 1 pc(s) Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inside corner

Component

Inside corner

Content

1 pc(s)

Factory colour

Black

Dim

(W x D) 100 mm x 68 mm

Width

100 mm

Depth

68 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202717 Hager BR651004H9011 Inside corner Inside corner (W x D) 100 mm x 68 mm 1 pc(s) Black

Description

Interior corner adjustable to BR/H/N/A/S 68x100mm upper part 80mm HFR in graphite black. Inside corner, adjustable angle, as hood shaped part to parapet channel.

This text is machine translated.