• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BR6510059016 Small angle bracket (W x D) 100 mm x 68 mm 1 pc(s) White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Small angle bracket

Content

1 pc(s)

Factory colour

White

Dim

(W x D) 100 mm x 68 mm

Width

100 mm

Depth

68 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202718 Hager BR6510059016 Small angle bracket (W x D) 100 mm x 68 mm 1 pc(s) White

Description

Flat angle of base profile to BR 68x100mm upper part 80mm in traffic white. Flat angle from basic profile as a shaped part to parapet channel.

This text is machine translated.