• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BR6513049011 Inside corner Inside corner (W x H x D) 130 x 100 x 68 mm 1 pc(s) Black

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inside corner

Component

Inside corner

Content

1 pc(s)

Factory colour

Black

Dim

(W x H x D) 130 x 100 x 68 mm

Width

130 mm

Height

100 mm

Depth

68 mm

Weight

1000 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202178 Hager BR6513049011 Inside corner Inside corner (W x H x D) 130 x 100 x 68 mm 1 pc(s) Black