
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Trunking
Bottom part
2 m
Grey
(L x W) 2000 mm x 170 mm
2000 mm
170 mm
68 mm
Grey
170
FALSE
68 mm
7035
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Inner lying
1
1
TRUE
FALSE
TRUE
10050 mm²
80 mm
0
0
TRUE
TRUE
Continuous C-profile
TRUE
FALSE
not relevant
User & Safety Instructions 2815305 Hager BR6517017035 Trunking Bottom part (L x W) 2000 mm x 170 mm 2 m Grey