• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BR6517039016 Outside corner (W x D) 170 mm x 68 mm 1 pc(s) White

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Outside corner

Content

1 pc(s)

Factory colour

White

Dim

(W x D) 170 mm x 68 mm

Width

170 mm

Depth

68 mm

Weight

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202730 Hager BR6517039016 Outside corner (W x D) 170 mm x 68 mm 1 pc(s) White

Description

Outer corner made of base profile to BR 68x170mm upper part 80mm in traffic white. Outside corner made of basic profile as a molded part for parapet channel.

This text is machine translated.