• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BR651704HLAN Inside corner Inside corner (W x H x D) 170 x 170 x 68 mm 1 pc(s) Aluminium

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Inside corner

Component

Inside corner

Content

1 pc(s)

Factory colour

Aluminium

Dim

(W x H x D) 170 x 170 x 68 mm

Width

170 mm

Height

170 mm

Depth

68 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3202100 Hager BR651704HLAN Inside corner Inside corner (W x H x D) 170 x 170 x 68 mm 1 pc(s) Aluminium

Description

Interior angle adjustable for BR/H/N/A/S 68x170mm upper part 80mm HFR painted aluminum. Inside corner, adjustable angle, as hood shaped part to parapet channel.

This text is machine translated.