
1/2
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Trunking
Bottom part
2 m
Black
(L x W) 2000 mm x 210 mm
2000 mm
210 mm
68 mm
Black
210
FALSE
68 mm
9011
Untreated
Polyvinyl chloride (PVC)
2000 m
Plastic
Inner lying
2
2
TRUE
FALSE
TRUE
12480 mm²
80 mm
80
0
TRUE
TRUE
Continuous C-profile
TRUE
FALSE
not relevant
User & Safety Instructions 2815394 Hager BR652101D9011 Trunking Bottom part (L x W) 2000 mm x 210 mm 2 m Black