• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BR652101D9016 Trunking Bottom part (L x W) 2000 mm x 210 mm 2 m White

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trunking

Component

Bottom part

Content

2 m

Factory colour

White

Dim

(L x W) 2000 mm x 210 mm

Length

2000 mm

Width

210 mm

Depth

68 mm

White

210

FALSE

68 mm

9016

Untreated

Polyvinyl chloride (PVC)

2000 m

Plastic

Inner lying

2

2

TRUE

FALSE

TRUE

12480 mm²

80 mm

80

0

TRUE

TRUE

Continuous C-profile

TRUE

FALSE

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2815767 Hager BR652101D9016 Trunking Bottom part (L x W) 2000 mm x 210 mm 2 m White

Description

Dado trunking base PVC front latch BR 68x210mm OT 2x80mm white Channel lower part for the electro installation channel system cable ducts made of plastic according to DIN EN 50085-1 as device installation channel with upper section 80 mm for installing commercially available devices without additional covers. With fixed partition for system separation. With mounting holes (universal drill tolerance compensation) for direct wall mounting and additional rectangular holes for tool-free attachment of channel on consoles by means of clip technology. With front locking, tool-free equipment installation for the attachment of devices and equipment installation sockets with quick mounting Additional C-profile as installation option. Couplers available for simple and custom-fit duct mounting, dividers and cable retention clips as accessories. Note: Sound and fire protection measures must be carried out in a professional manner.

This text is machine translated.