• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Hager BR7013227030 Trunking Top part (L x W) 2000 mm x 100 mm 2 m Grey

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Trunking

Component

Top part

Content

2 m

Factory colour

Grey

Dim

(L x W) 2000 mm x 100 mm

Length

2000 mm

Width

100 mm

Grey

100

Plain

FALSE

7030

Untreated

Polyvinyl chloride (PVC)

2000 m

Plastic

Inner lying

TRUE

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2814594 Hager BR7013227030 Trunking Top part (L x W) 2000 mm x 100 mm 2 m Grey

User & Safety Instructions

User & Safety Instructions 2814594 Hager BR7013227030 Trunking Top part (L x W) 2000 mm x 100 mm 2 m Grey